PanasonicEXBN8V331JXWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Create more space in your circuit design by using this EXB-N8V331JX resistor array developed by Panasonic that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 4 resistors have a value of 330 Ohm. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The EXB-N8V331JX part has a concave termination style. This product is 2 mm long, 0.45 mm tall and 1 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm.

22.796 Stück: heute versandbereit

    Total43,78 €Price for 4975

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1622+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      4975
      Maximum Of:
      22796
      Country Of origin:
      Japan
         
      • Price: 0,0088 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1622+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 22.796 Stück
      • Price: 0,0088 €