PanasonicEXBN8V560JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
56 | |
5% | |
50 | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0804 | |
0402 | |
Concave | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.45 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Use this EXB-N8V560JX resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 56 Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.45 mm tall and 1 mm deep. It has a tolerance of 5%. The EXB-N8V560JX part has a concave termination style. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology.