PanasonicEXBS8V330JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-S8V330J resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 33 Ohm. This dependable part has a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 1.27 mm. It has a tolerance of 5%. This product is 5.08 mm long, 0.7 mm tall and 2.2 mm deep. The EXB-S8V330J part has a concave termination style.