PanasonicEXBV8V333JVWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 33K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

By combining multiple resistors into a single chip, the EXB-V8V333JV resistor array, developed by Panasonic, can help you save space and power in your circuit design. This product's 4 resistors have a value of 33K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. This device is made with thick film technology. The EXB-V8V333JV part has a concave termination style.

Auf Lager: 23.014 Stück

Regional Inventory: 18.014

    Total92,07 €Price for 7937

    18.014 auf Lager: heute versandbereit

    • Service Fee  6,35 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      7937
      Maximum Of:
      18014
      Country Of origin:
      Japan
         
      • Price: 0,0116 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 18.014 Stück
      • Price: 0,0116 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2302+
      Manufacturer Lead Time:
      34 Wochen
      Country Of origin:
      Japan
      • In Stock: 5.000 Stück
      • Price: 0,0203 €