PanasonicEXBV8V560JVWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

If you're looking to conserve space in your circuit design, then this EXB-V8V560JV resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 56 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. The EXB-V8V560JV part has a concave termination style.

21.250 Stück: heute versandbereit

    Total72,89 €Price for 8475

    • Service Fee  6,18 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2137+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      8475
      Maximum Of:
      21250
      Country Of origin:
      Japan
         
      • Price: 0,0086 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2137+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 21.250 Stück
      • Price: 0,0086 €