Meist Gesucht
PanasonicEYP05BE138Wärmeabschaltung
Thermal Cutoff 135°C 250VAC 0.5A 2-Pin THRU Axial Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
135 | |
±3 | |
115 | |
100 | |
200 | |
250VAC | |
0.5 | |
2 | |
Bulk | |
0.53 | |
38 | |
1.5 | |
5 | |
Through Hole |
Don't let your circuit get damaged from high temperatures with Panasonic's EYP-05BE138 thermal fuse. This part has a lead diameter of 0.53 mm. This thermal fuse has a maximum operating temperature of 100 °C. This device has a maximum current rating of 0.5. It has 2 terminals. The EYP-05BE138 thermal fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5 mm long with a diameter of 1.5 mm.
EDA / CAD Models |