PanasonicEYP1BF115Wärmeabschaltung
Thermal Cutoff 110°C 250VAC 1A 2-Pin THRU Axial Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
110 | |
-2|3 | |
90 | |
80 | |
200 | |
250VAC | |
1 | |
2 | |
Bulk | |
0.53 | |
38 | |
1.85 | |
6 | |
Through Hole |
If you are working with hazardous materials add EYP-1BF115 thermal fuse from Panasonic, to cut off the circuit from dangerous temperatures. This device has a maximum current rating of 1. This part has a lead diameter of 0.53 mm. This thermal fuse has a maximum operating temperature of 80 °C. It has 2 terminals. The EYP-1BF115 thermal fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6 mm long with a diameter of 1.85 mm.
EDA / CAD Models |