PanasonicEYP1BF134Wärmeabschaltung
Thermal Cutoff 129°C 250VAC 1A 2-Pin THRU Axial Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
129 | |
-3|4 | |
105 | |
90 | |
200 | |
250VAC | |
1 | |
2 | |
Bulk | |
0.53 | |
38 | |
1.85 | |
6 | |
Through Hole |
EDA / CAD Models |
Thermal Cutoff 129°C 250VAC 1A 2-Pin THRU Axial Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
129 | |
-3|4 | |
105 | |
90 | |
200 | |
250VAC | |
1 | |
2 | |
Bulk | |
0.53 | |
38 | |
1.85 | |
6 | |
Through Hole |
EDA / CAD Models |