PanasonicEYP2BH138Wärmeabschaltung
Thermal Cutoff 135°C 250VAC 2A 2-Pin THRU Radial Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
135 | |
±3 | |
105 | |
100 | |
200 | |
250VAC | |
2 | |
2 | |
Bulk | |
0.53 | |
51 | |
Straight | |
5 | |
2.2 | |
4 | |
Through Hole |
Control the flow of current by depending on the temperature by implementing this EYP-2BH138 thermal fuse manufactured from Panasonic. This device has a maximum current rating of 2. This thermal fuse has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.53 mm. It has 2 terminals. The EYP-2BH138 thermal fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5 mm long, 4 mm tall and 2.2 mm deep.
EDA / CAD Models |