PanasonicEYP2BN099Wärmeabschaltung
Thermal Cutoff 98°C 250VAC 2A 2-Pin THRU Axial Bulk
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
98 | |
-3|4 | |
75 | |
65 | |
200 | |
250VAC | |
2 | |
2 | |
Bulk | |
0.6 | |
38 | |
2.5 | |
9 | |
Through Hole |
Never worry about losing expensive systems due to fire or overheating again with this EYP-2BN099 thermal fuse developed by Panasonic. This part has a lead diameter of 0.6 mm. This device has a maximum current rating of 2. This thermal fuse has a maximum operating temperature of 65 °C. It has 2 terminals. The EYP-2BN099 thermal fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9 mm long with a diameter of 2.5 mm.