PanasonicEYP2BN134Wärmeabschaltung
Thermal Cutoff 135°C 250VAC 2A 2-Pin THRU Axial Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
135 | |
±3 | |
110 | |
100 | |
200 | |
250VAC | |
2 | |
2 | |
Bulk | |
0.6 | |
38 | |
2.5 | |
9 | |
Through Hole |
EDA / CAD Models |
Thermal Cutoff 135°C 250VAC 2A 2-Pin THRU Axial Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
135 | |
±3 | |
110 | |
100 | |
200 | |
250VAC | |
2 | |
2 | |
Bulk | |
0.6 | |
38 | |
2.5 | |
9 | |
Through Hole |
EDA / CAD Models |