10% Off
PanasonicEZJ-P0V220HMVaristor
Var MLV 13VDC 10A 22V 0402 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Var MLV 13VDC 10A 22V 0402 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |