50% Off

PanasonicEZJZ0V171AAVaristor

Var MLV 18VDC 170V 0402 SMD T/R

Similar to a diode this EZJ-Z0V171AA MOV manufactured from Panasonic is a nonlinear component. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. Its capacitance value is 3pF. This varistor has a voltage of 170 V. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. The maximum DC voltage rating is 18 VDC.

1.430 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1634+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      1430
      Country Of origin:
      Japan
         
      • Price: 0,0497 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1634+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.430 Stück
      • Price: 0,0497 €