RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Similar to a diode this EZJ-Z0V80015D MOV manufactured from Panasonic is a nonlinear component. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This varistor has a voltage of 80 V. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. This device is made with multilayer technology. Its capacitance value is 1.5pF. The maximum DC voltage rating is 5 VDC.