RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Are you looking for a nonlinear resistor? This EZJ-Z1V500AA MOV from Panasonic will exceed your needs! This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 3pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. This device is made with multilayer technology. This varistor has a voltage of 50 V. The maximum DC voltage rating is 5 VDC.