EatonF03A250V5AS
Fuse Cartridge 5A 250V Holder Cartridge 6.35 X 31.75mm
Not Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
Be protected by adding a miniature F03A250V5AS fuse developed by Eaton. This device has a current rating of 5. It has 2 terminals. The F03A250V5AS fuse has a cartridge termination style. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.