Meist Gesucht
KYOCERA AVX Components CorporationF0402G0R05FNTRSicherungen
Fuse Chip Fast Acting 0.05A 32V SMD Solder Pad 0402 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Chip | |
Fast | |
Two-Way Radio|LCD Screen|Computer|Cellular Telephone|Battery Charger | |
1 X 0.58 X 0.35 | |
0.05 | |
32 | |
32 | |
32 | |
0.000002 | |
Solder Pad | |
2 | |
-55 | |
125 | |
Tape and Reel | |
0.58 | |
1 | |
0.35 | |
Surface Mount | |
0402 |
Be protected by adding a chip F0402G0R05FNTR fuse developed by AVX. This device has a current rating of 0.05. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The F0402G0R05FNTR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.58 mm deep. The maximum AC voltage rating is 32 VAC.