Meist Gekauft
KYOCERA AVX Components CorporationF0603E0R25FSTRSicherungen
Fuse Chip Fast Acting 0.25A SMD Solder Pad 0603 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Chip | |
Fast | |
Motor Circuit | |
1.6 X 0.81 X 0.63 | |
0.25 | |
32 | |
0.00005 | |
Solder Pad | |
2 | |
Tape and Reel | |
0.81 | |
1.6 | |
0.63 | |
Surface Mount | |
0603 |
A great alternative to a circuit breaker, this a chip F0603E0R25FSTR fuse from AVX will protect your electronics. This device has a current rating of 0.25. It has 2 terminals. The F0603E0R25FSTR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.63 mm tall and 0.81 mm deep.