KYOCERA AVX Components CorporationF0603E1R75FSTRSicherungen
Fuse Chip Fast Acting 1.75A SMD Solder Pad 0603 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Chip | |
Fast | |
Motor Circuit | |
1.6 X 0.81 X 0.63 | |
1.75 | |
32 | |
32 | |
0.04 | |
Solder Pad | |
2 | |
-55 | |
125 | |
Tape and Reel | |
0.81 | |
1.6 | |
0.63 | |
Surface Mount | |
0603 |
A great alternative to a circuit breaker, this a chip F0603E1R75FSTR fuse from AVX will protect your electronics. This device has a current rating of 1.75. It has 2 terminals. The F0603E1R75FSTR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.63 mm tall and 0.81 mm deep. The maximum DC voltage rating is 32 VDC.