KYOCERA AVX Components CorporationF0805B0R50FWTRSicherungen
Fuse Chip Fast Acting 0.5A SMD Solder Pad 0805 T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Chip | |
Fast | |
Motor Circuit | |
2.1 X 1.27 X 0.9 | |
0.5 | |
63 | |
63 | |
0.0002 | |
Solder Pad | |
2 | |
-55 | |
125 | |
Tape and Reel | |
1.27 | |
2.1 | |
0.9 | |
Surface Mount | |
0805 |
Be protected by adding a chip F0805B0R50FWTR fuse developed by AVX. This device has a current rating of 0.5. It has 2 terminals. The F0805B0R50FWTR fuse has a solder pad termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 63 VDC. This product is 2.1 mm long, 0.9 mm tall and 1.27 mm deep.