KYOCERA AVX Components CorporationF0805B1R50FSTRSicherungen
Fuse Chip Fast Acting 1.5A 63V SMD Solder Pad 0805 T/R UL/cUL
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Chip | |
Fast | |
Battery Charger|Cellular Telephone|Computer|LCD Screen|Two-Way Radio | |
2.1 X 1.27 X 0.9 | |
1.5 | |
63 | |
63 | |
Solder Pad | |
2 | |
-55 | |
125 | |
Tape and Reel | |
1.27 | |
2.1 | |
0.9 | |
Surface Mount | |
0805 |
A great alternative to a circuit breaker, this a chip F0805B1R50FSTR fuse from AVX will protect your electronics. This device has a current rating of 1.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The F0805B1R50FSTR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.1 mm long, 0.9 mm tall and 1.27 mm deep. The maximum DC voltage rating is 63 VDC.