KYOCERA AVX Components CorporationF1206B1R50FWTRSicherungen
Fuse Chip Fast Acting 1.5A SMD Solder Pad 1206 T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Chip | |
Fast | |
Motor Circuit | |
3.1 X 1.6 X 1.2 | |
1.5 | |
63 | |
63 | |
0.01 | |
Solder Pad | |
2 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
3.1 | |
1.2 | |
Surface Mount | |
1206 |
A great alternative to a circuit breaker, this a chip F1206B1R50FWTR fuse from AVX will protect your electronics. This device has a current rating of 1.5. It has 2 terminals. The F1206B1R50FWTR fuse has a solder pad termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 63 VDC. This product is 3.1 mm long, 1.2 mm tall and 1.6 mm deep.