C&KF2UOATBDruckknopfschalter
Switch Push Button N.O./N.C. DPDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Panel Mount/Through Hole Solder Lug/PC Pins Medical Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Manually control your circuit components with this F2UOATB push button switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 0.5. This push switch has an operating temperature range of -40 °C to 70 °C. The F2UOATB push switch has a solder lug/PC pin termination style. This product is 9.8 mm long, 14.5 mm tall and 42.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.