HoneywellF38000204Sensoren zur Weg- und Winkelmessung
Linear Position Sensor 30V Analog Output
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Linear | |
102.87mm | |
101.6mm | |
20@5Hz to 2kHz | |
1oz | |
3.175 | |
v(1,1) | |
Analog | |
30 | |
6 | |
-40 | |
80 | |
Yes | |
±0.1 | |
Durchmesser | 9.53 |
Befestigung | Screw |
Verpackungslänge | 34.48 |
Use this F38000204 angular and linear position sensor from Honeywell to easily detect linear, angular, or rotational displacement of your electronic device. This device has a maximum of 30 V. It has a 101.6mm output. This part has a minimum operating temperature of -40 °C and a maximum of 80 °C.