SwitchcraftF3FRAFSteckverbinder für Audio und Video
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Make a secure connection for your applications' sound with the xlr connector F3FRAF audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 15 A. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 3 terminals use the solder termination method.