SwitchcraftF3MRAFSteckverbinder für Audio und Video
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
3 | |
3 | |
Solder | |
Right Angle | |
15 | |
-55 | |
85 | |
Copper Alloy | |
Silver | |
Through Hole |
Use the xlr connector F3MRAF audio and video connector from Switchcraft to make your application work properly. This M connector's 3 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a male type gender. It has a right angle body orientation. This device has a maximum current rating of 15 A. Its 3 terminals use the solder termination method. This part has an operating temperature range of -55 °C to 85 °C.