Reduced Price
HoneywellF78BA103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Place this F78BA103 potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 1 W. This product has a resistance value of 10K Ohm. This part has an operating temperature of -65 to 125 °C. The F78BA103 part has a turret termination style. It has a tolerance of 10%. This product is 36.51 mm tall with a diameter of 22.23 mm.