IXYSFBO16-12NBrückengleichrichter
Rectifier Bridge Diode Single 1.2KV 20A 5-Pin(5+Tab) ISOPLUS I4-PAC Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.88 |
Verpackungsbreite | 5.03 |
Verpackungslänge | 19.91 |
Leiterplatte geändert | 5 |
Tab | Tab |
Lieferantenverpackung | ISOPLUS I4-PAC |
5 |
If you want to convert an alternating current input into a direct current, then this FBO16-12N full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 50000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.