SamtecFC1-12-01-T-K-TRSteckverbinder, FFC-FPC
Conn FFC Connector SKT 12 POS 1mm Solder ST SMD T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FFC Connector | |
12 | |
1 | |
Solder | |
1 | |
Straight | |
SKT | |
2/Contact | |
215VAC | |
1000 | |
15 | |
-55 | |
105 | |
25 | |
Tape and Reel | |
14.34 | |
4.09 | |
5.18 | |
Surface Mount |
EDA / CAD Models |