Bel Power SolutionsFC100V10AStarkstromleitungsfilter
Power Line Filter EMI 60Hz 10A 100VAC PC Pins Thru-Hole
EAR99 | |
Obsolete | |
8538901000 | |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FC100V10A power line filter from Bel Power Solutions. This device has a maximum current rating of 10. It has an operating frequency of 60 Hz. This power line filter has an operating temperature range of -40 °C to 60 °C. The FC100V10A power line filter has a PC pin termination style. This product is 50.8 mm long, 11.2 mm tall and 11.2 mm deep.