Bel Power SolutionsFC100V20AStarkstromleitungsfilter
Power Line Filter EMI 60Hz 20A 100VAC PC Pins Thru-Hole
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FC100V20A power line filter from Bel Power Solutions. This device has a maximum current rating of 20. It has an operating frequency of 60 Hz. This power line filter has a minimum operating temperature of -40 °C and a maximum of 100 °C. The FC100V20A power line filter has a PC pin termination style. This product is 52.1 mm long, 11.7 mm tall and 41.9 mm deep.