Bel Power SolutionsFC100V5A-GStarkstromleitungsfilter
Power Line Filter EMI 60Hz 5A 100VAC PC Pins Thru-Hole
Compliant | |
EAR99 | |
LTB | |
8548000000 | |
Automotive | No |
PPAP | No |
Use this FC100V5A-G power line filter from Bel Power Solutions to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 60 Hz. This device has a maximum current rating of 5. This power line filter has a minimum operating temperature of -40 °C and a maximum of 60 °C. The FC100V5A-G power line filter has a PC pin termination style. This product is 25.4 mm long, 10.2 mm tall and 25.4 mm deep.