Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.92 |
Verpackungsbreite | 3 |
Verpackungslänge | 5 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
14 | |
Leitungsform | No Lead |
Ideal for sensitive analog information this FC30TR specialized sensor developed by STMicroelectronics will extract all information. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.