OhmiteFC4L32R010FERWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 0612 0.01 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Foil 0612 0.01 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |