OhmiteFC4L32R050FERWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 0612 0.05 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
50m | |
1% | |
Yes | |
1 | |
Metal Foil | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy Resin | |
0612 | |
Wide Terminal | |
4 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0612 | |
N/R | |
1.6 | |
3.2 | |
0.35 | |
0.015 | |
N/R | |
Surface Mount |
EDA / CAD Models |