OhmiteFC4TR050FERWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 1206 0.05 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Foil 1206 0.05 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |