FujitsuFCN-074J098-G/3PSteckverbinder, Kartenrand
Conn PCI Express Card Edge SKT 98 POS 2mm Press Fit ST Thru-Hole Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 |
Use this pci express card edge FCN-074J098-G/3P smart card connector from Fujitsu to plug your printed circuit board into a matching socket. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 50 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A. The component will be shipped in tray format. FCN-074J098-G/3P is housed in liquid crystal polymer. It uses the press fit termination method. This card edge connector has an operating temperature of -55 to 85 °C.