FujitsuFCN-214J030-G/0Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board SKT 30 POS 1.27mm IDT RA Cable Mount
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this wire to board FCN-214J030-G/0 header connector from Fujitsu to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 30 contacts that are made out of copper alloy and plated with gold. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This is a 4-row connector. It has a socket type gender. This device has a maximum current rating of 0.5 A. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method. FCN-214J030-G/0 is housed in polyester.