FujitsuFCN-215Q030-G/0Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board PL 30 POS 1.27mm Solder RA Thru-Hole
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. Fujitsu's board to board FCN-215Q030-G/0 header connector helps protect your equipment from accidental shortages. This PL connector's 30 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 31.83 mm long, 8 mm tall and 15.5 mm deep. It uses the solder termination method. FCN-215Q030-G/0 is housed in polyester. This connector has an operating temperature of -55 to 105 °C.