FujitsuFCN-234D040-G/ESteckverbinder, SCSI
Conn High Density SKT 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-234D040-G/E SCSI connector from FCN-234D040-G/E in order to interface with each other. This SKT connector's 40 contacts that are made out of copper alloy and plated with gold. It has a socket type gender. This connector has a single port. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 240 VAC. This device has a maximum current rating of 1 A. FCN-234D040-G/E is housed in polyester. This SCSI connector has an operating temperature range of -55 °C to 105 °C. Its 40 terminals use the solder termination method. This product is 46.1 mm long, 8.9 mm tall and 10.5 mm deep.