FujitsuFCN-234P096-G/0Steckverbinder, SCSI
Conn SCSI PL 96 POS 1.27mm Solder ST SMD 96 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-234P096-G/0 SCSI connector from FCN-234P096-G/0 in order to interface with each other. This PL connector's 96 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a maximum voltage rating of 240 VAC. Its pitch is 1.27 mm. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 2 A. FCN-234P096-G/0 is housed in polyester. This SCSI connector has an operating temperature range of -55 °C to 105 °C. This product is 82.5 mm long, 9.3 mm tall and 8.89 mm deep. Its 96 terminals use the solder termination method.