FujitsuFCN-235P096-G/0Steckverbinder, SCSI

Conn SCSI PL 96 POS 1.27mm Solder RA Thru-Hole 96 Terminal 1 Port

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-235P096-G/0 SCSI connector from FCN-235P096-G/0 in order to interface with each other. This PL connector's 96 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 240 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 2 A. FCN-235P096-G/0 is housed in polyester. This product is 71 mm long, 7.3 mm tall and 17.7 mm deep. This SCSI connector has an operating temperature range of -55 °C to 105 °C. Its 96 terminals use the solder termination method.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.