FujitsuFCN-244D036-G/ESteckverbinder, SCSI
Conn SCSI SKT 36 POS 2.54mm Solder ST Thru-Hole 36 Terminal 1 Port
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-244D036-G/E SCSI connector from FCN-244D036-G/E in order to interface with each other. This SKT connector's 36 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 240 VAC. FCN-244D036-G/E is housed in polyester. This device has a maximum current rating of 1 A. Its 36 terminals use the solder termination method. This product is 43.51 mm long, 11 mm tall and 9.2 mm deep. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 85 °C.