FujitsuFCN-245D036-G/HSteckverbinder, SCSI
Conn SCSI SKT 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-245D036-G/H SCSI connector from FCN-245D036-G/H in order to interface with each other. This SKT connector's 36 contacts that are made out of copper alloy and plated with gold. It has a socket type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 240 VAC. This device has a maximum current rating of 1 A. FCN-245D036-G/H is housed in polyester. This product is 43.51 mm long, 9.4 mm tall and 16.7 mm deep. Its 36 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 85 °C.