FujitsuFCN-261R008-G/5LSteckverbinder, SCSI
Conn SCSI PL 16Signal/25Ground POS 1.5mm ST 41 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Fujitsu brings you their differential connector FCN-261R008-G/5L USB connector, great for making a strong, reliable connection between two different circuits. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This socket type connector's 16signal / 9ground contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 0.5/1 A. FCN-261R008-G/5L is housed in liquid crystal polymer. This product is 35.55 mm long, 12 mm tall and 15.6 mm deep. This harting connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.