FujitsuFCN-264D008-G/2FSteckverbinder, SCSI
Conn High Speed F 16Signal/9Ground POS 1.5mm Solder ST SMD 25 Terminal 1 Port microGiGaCN™
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this infiniband microgigacn FCN-264D008-G/2F SCSI connector from FCN-264D008-G/2F in order to interface with each other. This SKT connector's 16signal / 9ground contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 30 VAC. FCN-264D008-G/2F is housed in liquid crystal polymer. This device has a maximum current rating of 0.5/1 A. This SCSI connector has an operating temperature range of -55 °C to 105 °C. Its 25 terminals use the solder termination method. This product is 24.85 mm long, 11.4 mm tall and 12 mm deep.