EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this infiniband microgigacn FCN-264D024-G/2K SCSI connector from FCN-264D024-G/2K in order to interface with each other. This SKT connector's 48signal / 25ground contacts that are made out of copper alloy and plated with gold. It has a socket type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 0.5/1 A. FCN-264D024-G/2K is housed in liquid crystal polymer. Its 73 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 48.85 mm long, 11.4 mm tall and 12 mm deep.