FujitsuFCN-268D008-G/11Steckverbinder, SCSI
Conn SCSI SKT 16Signal/9Ground POS Solder RA SMD 25 Terminal 1 Port
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-268D008-G/11 SCSI connector from FCN-268D008-G/11 in order to interface with each other. This SKT connector's 16signal / 9ground contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a socket type gender. This device has a maximum current rating of 0.5/1 A. FCN-268D008-G/11 is housed in liquid crystal polymer. Its 25 terminals use the solder termination method. This product is 29.8 mm long. This SCSI connector has an operating temperature range of -55 °C to 105 °C.