Meist Gesucht
FujitsuFCN-268D008-G/1DSteckverbinder, SCSI
Conn SCSI SKT 16Signal/9Ground POS 1.5mm Solder RA SMD 25 Terminal 1 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this differential connector FCN-268D008-G/1D USB connector from Fujitsu can help you in making a secure connection between a variety of components. It has a maximum voltage rating of 30 VAC. This socket type connector's 16signal / 9ground contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a receptacle type gender. FCN-268D008-G/1D is housed in liquid crystal polymer. This device has a maximum current rating of 0.5/1 A. This product is 24.85 mm long, 12 mm tall and 15.65 mm deep. This harting connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.