FujitsuFCN-268D008-G/1KSteckverbinder, SCSI
Conn SCSI SKT 16Signal/9Ground POS Solder RA SMD
Compliant | |
EAR99 | |
NRND |
Fujitsu brings you their differential connector FCN-268D008-G/1K USB connector, great for making a strong, reliable connection between two different circuits. This socket type connector's 16signal / 9ground contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. It has a receptacle type gender. FCN-268D008-G/1K is housed in liquid crystal polymer. This device has a maximum current rating of 0.5/1 A. It uses the solder termination method. This product is 24.85 mm long, 12 mm tall and 15.65 mm deep. This harting connector has an operating temperature of -55 to 105 °C.